LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6271/HSD product image
Images for reference only

VISHAY M39003/01-6271/HSD

Manufacturer
MPN
M39003/01-6271/HSD
LCSC Part #
C4981752
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6271/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1038$ 23.10
200+$ 8.9418$ 1788.36
500+$ 8.6266$ 4313.30
1,000+$ 8.4721$ 8472.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece