LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2398/HSD product image
Images for reference only

VISHAY M39003/01-2398/HSD

Manufacturer
MPN
M39003/01-2398/HSD
LCSC Part #
C4981748
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2398/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2599$ 8.26
200+$ 3.1973$ 639.46
500+$ 3.0837$ 1541.85
1,000+$ 3.0291$ 3029.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece