LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X9006A2T product image
Images for reference only

VISHAY 150D474X9006A2T

Manufacturer
MPN
150D474X9006A2T
LCSC Part #
C4981740
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X9006A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6593$ 1.66
200+$ 0.6425$ 128.50
500+$ 0.6198$ 309.90
1,000+$ 0.6092$ 609.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece