LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0165/TR product image
Images for reference only

VISHAY M39003/03-0165/TR

Manufacturer
MPN
M39003/03-0165/TR
LCSC Part #
C4981720
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
8.2uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0165/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9232$ 3.92
200+$ 1.5184$ 303.68
500+$ 1.4653$ 732.65
1,000+$ 1.4396$ 1439.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance8.2uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece