LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D105X0035A2BE3 product image
Images for reference only

VISHAY 150D105X0035A2BE3RoHS

Manufacturer
MPN
150D105X0035A2BE3
LCSC Part #
C4981715
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±20% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D105X0035A2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9399$ 4.94
200+$ 1.9124$ 382.48
500+$ 1.8442$ 922.10
1,000+$ 1.8108$ 1810.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece