LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D158X96R3X2T16H product image
Images for reference only

VISHAY 592D158X96R3X2T16HRoHS

Manufacturer
MPN
592D158X96R3X2T16H
LCSC Part #
C4981700
Packaging
5829
Customer #
Key Attributes
1.5mF ±10% 6.3V Tantalum Capacitors 5829
Datasheetpdf iconVISHAY 592D158X96R3X2T16H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3098$ 6.31
200+$ 2.4427$ 488.54
500+$ 2.3563$ 1178.15
1,000+$ 2.3139$ 2313.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging5829
Capacitance1500uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)45mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece