LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D476X9025E2TE3 product image
  • 593D476X9025E2TE3 thumbnail 1
  • 593D476X9025E2TE3 thumbnail 2
  • 593D476X9025E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 593D476X9025E2TE3RoHS

Manufacturer
MPN
593D476X9025E2TE3
LCSC Part #
C4981647
Packaging
2917
Customer #
Key Attributes
CAP TANT 47uF ±10% 25V 2917
Datasheetpdf iconVISHAY 593D476X9025E2TE3
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5177$ 1.52
10+$ 1.2886$ 12.89
30+$ 1.1619$ 34.86
100+$ 1.0189$ 101.89
400+$ 0.9555$ 382.20
800+$ 0.9279$ 742.32
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance47uF
Voltage Rating25V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece