LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55Z227M6R3C0025 product image
Images for reference only

VISHAY T55Z227M6R3C0025RoHS

Manufacturer
MPN
T55Z227M6R3C0025
LCSC Part #
C4981573
Packaging
2917
Customer #
Key Attributes
220uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY T55Z227M6R3C0025
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3517$ 1.35
200+$ 0.5243$ 104.86
500+$ 0.5046$ 252.30
800+$ 0.4956$ 396.48
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)25mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece