LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D107X0010U2T035 product image
Images for reference only

VISHAY 591D107X0010U2T035RoHS

Manufacturer
MPN
591D107X0010U2T035
LCSC Part #
C4981559
Packaging
2812
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D107X0010U2T035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.723$ 2.72
200+$ 1.0547$ 210.94
500+$ 1.0168$ 508.40
1,000+$ 0.9986$ 998.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance100uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece