LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5104/TR product image
Images for reference only

VISHAY M39003/01-5104/TR

Manufacturer
MPN
M39003/01-5104/TR
LCSC Part #
C4981538
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
560nF ±5% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5104/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8808$ 4.88
200+$ 1.8896$ 377.92
500+$ 1.823$ 911.50
1,000+$ 1.7896$ 1789.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance560nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece