LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5711/HSD product image
Images for reference only

VISHAY M39003/01-5711/HSD

Manufacturer
MPN
M39003/01-5711/HSD
LCSC Part #
C4981536
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5711/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.6823$ 20.68
200+$ 8.0039$ 1600.78
500+$ 7.7235$ 3861.75
1,000+$ 7.5841$ 7584.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece