LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5484 product image
Images for reference only

VISHAY M39003/01-5484

Manufacturer
MPN
M39003/01-5484
LCSC Part #
C4981530
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5484
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1023$ 7.10
200+$ 2.7488$ 549.76
500+$ 2.6518$ 1325.90
1,000+$ 2.6048$ 2604.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece