LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5363 product image
Images for reference only

VISHAY M39003/01-5363

Manufacturer
MPN
M39003/01-5363
LCSC Part #
C4981500
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±20% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5363
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.6618$ 43.66
200+$ 16.8971$ 3379.42
500+$ 16.3031$ 8151.55
1,000+$ 16.0107$ 16010.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece