LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0055/HSD product image
Images for reference only

VISHAY M39003/09-0055/HSD

Manufacturer
MPN
M39003/09-0055/HSD
LCSC Part #
C4981470
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0055/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.4523$ 23.45
200+$ 9.0767$ 1815.34
500+$ 8.757$ 4378.50
1,000+$ 8.5994$ 8599.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)160mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece