LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5271/HSD product image
Images for reference only

VISHAY M39003/01-5271/HSD

Manufacturer
MPN
M39003/01-5271/HSD
LCSC Part #
C4981460
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
270nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5271/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0701$ 4.07
200+$ 1.576$ 315.20
500+$ 1.5199$ 759.95
1,000+$ 1.4926$ 1492.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance270nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece