LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D156X9050F6B1E3 product image
Images for reference only

VISHAY 199D156X9050F6B1E3RoHS

Manufacturer
MPN
199D156X9050F6B1E3
LCSC Part #
C4981445
Packaging
Through Hole
Customer #
Key Attributes
15uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D156X9050F6B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2293$ 5.23
200+$ 2.0245$ 404.90
500+$ 1.9533$ 976.65
1,000+$ 1.9184$ 1918.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece