LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-022MESB product image
Images for reference only

VISHAY 13008-022MESB

Manufacturer
MPN
13008-022MESB
LCSC Part #
C4981444
Packaging
-
Customer #
Key Attributes
680uF ±20% 10V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-022MESB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9546$ 15.95
300+$ 6.1749$ 1852.47
600+$ 5.9582$ 3574.92
900+$ 5.8506$ 5265.54
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance680uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)35mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece