LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X96R3B2V1E3 product image
Images for reference only

VISHAY 199D106X96R3B2V1E3RoHS

Manufacturer
MPN
199D106X96R3B2V1E3
LCSC Part #
C4981395
Packaging
Through Hole
Customer #
Key Attributes
10uF ±10% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X96R3B2V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6304$ 0.63
200+$ 0.244$ 48.80
500+$ 0.2364$ 118.20
1,000+$ 0.2319$ 231.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece