LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D125X5020UWE3 product image
Images for reference only

VISHAY 173D125X5020UWE3RoHS

Manufacturer
MPN
173D125X5020UWE3
LCSC Part #
C4981389
Packaging
Through Hole,D2.4xL6.6mm
Customer #
Key Attributes
1.2uF ±5% 20V Tantalum Capacitors Through Hole,D2.4xL6.6mm
Datasheetpdf iconVISHAY 173D125X5020UWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8107$ 0.81
200+$ 0.3137$ 62.74
500+$ 0.3031$ 151.55
1,000+$ 0.2986$ 298.60
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.6mm
Capacitance1.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece