LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6347 product image
Images for reference only

VISHAY M39003/01-6347

Manufacturer
MPN
M39003/01-6347
LCSC Part #
C4981383
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
120nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6347
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.0955$ 31.10
200+$ 12.0345$ 2406.90
500+$ 11.6103$ 5805.15
1,000+$ 11.4027$ 11402.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance120nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece