LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55A106M010C0200 product image
  • T55A106M010C0200 thumbnail 1
  • T55A106M010C0200 thumbnail 2
  • T55A106M010C0200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T55A106M010C0200RoHS

Manufacturer
MPN
T55A106M010C0200
LCSC Part #
C4981138
Packaging
1206
Customer #
Key Attributes
CAP TANT 10uF ±20% 10V 1206
Datasheetpdf iconVISHAY T55A106M010C0200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3687$ 0.37
10+$ 0.285$ 2.85
30+$ 0.251$ 7.53
100+$ 0.2061$ 20.61
500+$ 0.1859$ 92.95
1,000+$ 0.1751$ 175.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance10uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece