LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D227M6R3C0100 product image
Images for reference only

VISHAY TR3D227M6R3C0100RoHS

Manufacturer
MPN
TR3D227M6R3C0100
LCSC Part #
C4980721
Packaging
-
Customer #
Key Attributes
220uF ±20% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D227M6R3C0100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8577$ 0.86
200+$ 0.3319$ 66.38
500+$ 0.3198$ 159.90
1,000+$ 0.3152$ 315.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance220uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)100mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece