LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6083/98 product image
Images for reference only

VISHAY M39003/01-6083/98

Manufacturer
MPN
M39003/01-6083/98
LCSC Part #
C4980696
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6083/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4631$ 9.46
200+$ 3.6625$ 732.50
500+$ 3.5337$ 1766.85
1,000+$ 3.4701$ 3470.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece