LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0430/TR product image
Images for reference only

VISHAY M39003/03-0430/TR

Manufacturer
MPN
M39003/03-0430/TR
LCSC Part #
C4980688
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
470uF ±20% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0430/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.3756$ 60.38
200+$ 23.3644$ 4672.88
500+$ 22.5431$ 11271.55
1,000+$ 22.1385$ 22138.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance470uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece