LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3B156K6R3D1800 product image
Images for reference only

VISHAY TH3B156K6R3D1800RoHS

Manufacturer
MPN
TH3B156K6R3D1800
LCSC Part #
C4980684
Packaging
1411
Customer #
Key Attributes
15uF ±10% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TH3B156K6R3D1800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2144$ 0.21
200+$ 0.083$ 16.60
500+$ 0.0801$ 40.05
1,000+$ 0.0786$ 78.60
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance15uF
Voltage Rating6.3V
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)1.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8000
Sales UnitPiece