LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D225X9025B2TE3 product image
Images for reference only

VISHAY 593D225X9025B2TE3RoHS

Manufacturer
MPN
593D225X9025B2TE3
LCSC Part #
C4980650
Packaging
1411
Customer #
Key Attributes
2.2uF ±10% 25V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 593D225X9025B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2746$ 0.27
200+$ 0.1063$ 21.26
500+$ 0.1026$ 51.30
1,000+$ 0.1007$ 100.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance2.2uF
Voltage Rating25V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece