LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2820H product image
Images for reference only

VISHAY M39003/01-2820H

Manufacturer
MPN
M39003/01-2820H
LCSC Part #
C4980643
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
120nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2820H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4534$ 3.45
200+$ 1.3365$ 267.30
500+$ 1.2896$ 644.80
1,000+$ 1.2668$ 1266.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance120nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece