LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5647H product image
Images for reference only

VISHAY M39003/01-5647H

Manufacturer
MPN
M39003/01-5647H
LCSC Part #
C4980626
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5647H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.1029$ 45.10
200+$ 17.4548$ 3490.96
500+$ 16.8411$ 8420.55
1,000+$ 16.538$ 16538.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece