LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0134H product image
Images for reference only

VISHAY M39003/09-0134H

Manufacturer
MPN
M39003/09-0134H
LCSC Part #
C4980600
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0134H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.6816$ 28.68
200+$ 11.0996$ 2219.92
500+$ 10.7102$ 5355.10
1,000+$ 10.5162$ 10516.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)145mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece