LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D276X9035F6V1 product image
Images for reference only

VISHAY 199D276X9035F6V1RoHS

Manufacturer
MPN
199D276X9035F6V1
LCSC Part #
C4980569
Packaging
Through Hole
Customer #
Key Attributes
27uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D276X9035F6V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5263$ 5.53
200+$ 2.1397$ 427.94
500+$ 2.0639$ 1031.95
1,000+$ 2.0275$ 2027.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance27uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece