LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3053 product image
Images for reference only

VISHAY M39003/09-3053

Manufacturer
MPN
M39003/09-3053
LCSC Part #
C4980546
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±5% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3053
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.8675$ 86.87
200+$ 33.6169$ 6723.38
500+$ 32.4365$ 16218.25
1,000+$ 31.8516$ 31851.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Voltage Rating35V
Equivalent Series Resistance(ESR)160mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece