LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6363/HSD product image
Images for reference only

VISHAY M39003/01-6363/HSD

Manufacturer
MPN
M39003/01-6363/HSD
LCSC Part #
C4980517
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
390nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6363/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7613$ 22.76
200+$ 8.8085$ 1761.70
500+$ 8.4994$ 4249.70
1,000+$ 8.3463$ 8346.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance390nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece