LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D156X0016B2T15H product image
Images for reference only

VISHAY 591D156X0016B2T15HRoHS

Manufacturer
MPN
591D156X0016B2T15H
LCSC Part #
C4980505
Packaging
1611
Customer #
Key Attributes
15uF ±20% 16V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 591D156X0016B2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4729$ 1.47
200+$ 0.5713$ 114.26
500+$ 0.5501$ 275.05
1,000+$ 0.541$ 541.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance15uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)700mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece