LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2633/TR product image
Images for reference only

VISHAY M39003/01-2633/TR

Manufacturer
MPN
M39003/01-2633/TR
LCSC Part #
C4980502
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
390nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2633/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2762$ 4.28
200+$ 1.6563$ 331.26
500+$ 1.5972$ 798.60
1,000+$ 1.5684$ 1568.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance390nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece