LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2992 product image
Images for reference only

VISHAY M39003/01-2992

Manufacturer
MPN
M39003/01-2992
LCSC Part #
C4980472
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±20% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2992
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8855$ 5.89
200+$ 2.2775$ 455.50
500+$ 2.1987$ 1099.35
1,000+$ 2.1578$ 2157.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece