LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D685X0025C2V1 product image
Images for reference only

VISHAY 199D685X0025C2V1RoHS

Manufacturer
MPN
199D685X0025C2V1
LCSC Part #
C4980454
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±20% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D685X0025C2V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9956$ 1.00
200+$ 0.3849$ 76.98
500+$ 0.3713$ 185.65
1,000+$ 0.3652$ 365.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece