LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D685X9035C2TE3 product image
Images for reference only

VISHAY 593D685X9035C2TE3RoHS

Manufacturer
MPN
593D685X9035C2TE3
LCSC Part #
C4980441
Packaging
2312
Customer #
Key Attributes
6.8uF ±10% 35V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 593D685X9035C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5168$ 0.52
200+$ 0.2001$ 40.02
500+$ 0.194$ 97.00
1,000+$ 0.1895$ 189.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance6.8uF
Voltage Rating35V
Equivalent Series Resistance(ESR)475mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece