LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5103H product image
Images for reference only

VISHAY M39003/01-5103H

Manufacturer
MPN
M39003/01-5103H
LCSC Part #
C4980403
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±5% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5103H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1249$ 6.12
200+$ 2.3715$ 474.30
500+$ 2.2882$ 1144.10
1,000+$ 2.2457$ 2245.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece