LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D505X9050C6 product image
Images for reference only

VISHAY 135D505X9050C6

Manufacturer
MPN
135D505X9050C6
LCSC Part #
C4980401
Packaging
Through Hole,D5.2xL11.5mm
Customer #
Key Attributes
5uF ±10% 50V Tantalum Capacitors Through Hole,D5.2xL11.5mm
Datasheetpdf iconVISHAY 135D505X9050C6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.3748$ 54.37
200+$ 21.0432$ 4208.64
500+$ 20.3038$ 10151.90
1,000+$ 19.9379$ 19937.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.2xL11.5mm
Capacitance5uF
Voltage Rating50V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+200℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece