LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D475X9035B2T product image
Images for reference only

VISHAY 150D475X9035B2T

Manufacturer
MPN
150D475X9035B2T
LCSC Part #
C4980373
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D475X9035B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.223$ 2.22
200+$ 0.8607$ 172.14
500+$ 0.8304$ 415.20
1,000+$ 0.8153$ 815.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece