LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2398 product image
Images for reference only

VISHAY M39003/01-2398

Manufacturer
MPN
M39003/01-2398
LCSC Part #
C4980348
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2398
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1402$ 8.14
200+$ 3.1504$ 630.08
500+$ 3.0397$ 1519.85
1,000+$ 2.9852$ 2985.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece