LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3A334M035C11R0 product image
Images for reference only

VISHAY TH3A334M035C11R0RoHS

Manufacturer
MPN
TH3A334M035C11R0
LCSC Part #
C4980344
Packaging
1206
Customer #
Key Attributes
330nF ±20% 35V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY TH3A334M035C11R0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.237$ 0.24
200+$ 0.0918$ 18.36
500+$ 0.0885$ 44.25
1,000+$ 0.087$ 87.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance330nF
Voltage Rating35V
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)11Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece