LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8051 product image
Images for reference only

VISHAY M39003/01-8051

Manufacturer
MPN
M39003/01-8051
LCSC Part #
C4980329
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
18uF ±10% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8051
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9495$ 9.95
200+$ 3.8504$ 770.08
500+$ 3.7156$ 1857.80
1,000+$ 3.6489$ 3648.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance18uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece