LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4083/TR product image
Images for reference only

VISHAY M39003/09-4083/TR

Manufacturer
MPN
M39003/09-4083/TR
LCSC Part #
C4980316
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±5% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4083/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.3829$ 105.38
200+$ 40.7828$ 8156.56
500+$ 39.3493$ 19674.65
1,000+$ 38.6401$ 38640.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Voltage Rating50V
Equivalent Series Resistance(ESR)160mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece