LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2859/TR product image
Images for reference only

VISHAY M39003/01-2859/TR

Manufacturer
MPN
M39003/01-2859/TR
LCSC Part #
C4980287
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2859/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0058$ 12.01
200+$ 4.646$ 929.20
500+$ 4.4838$ 2241.90
1,000+$ 4.402$ 4402.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece