LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D687X0004R2T20H product image
Images for reference only

VISHAY 592D687X0004R2T20HRoHS

Manufacturer
MPN
592D687X0004R2T20H
LCSC Part #
C4980278
Packaging
2824
Customer #
Key Attributes
680uF ±20% 4V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 592D687X0004R2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5942$ 2.59
200+$ 1.0047$ 200.94
500+$ 0.9698$ 484.90
1,000+$ 0.9517$ 951.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance680uF
Voltage Rating4V
Equivalent Series Resistance(ESR)100mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece