muRata LFB183G60SGJC019
| Manufacturer | |
| MPN | LFB183G60SGJC019 |
| LCSC Part # | C4980265 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | Filters for Communication Equipment |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Insertion Loss | 1.8dB | |
| Frequency - Center | 3.6GHz | |
| Bandwidth | 3300MHz~3700MHz | |
| Filter Type | Bandpass Filter |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6084 | $ 0.61 |
| 10+ | $ 0.4978 | $ 4.98 |
| 30+ | $ 0.4506 | $ 13.52 |
| 100+ | $ 0.392 | $ 39.20 |
| 500+ | $ 0.366 | $ 183.00 |
| 1,000+ | $ 0.3498 | $ 349.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



