LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D685X9035D7B1E3 product image
Images for reference only

VISHAY 199D685X9035D7B1E3RoHS

Manufacturer
MPN
199D685X9035D7B1E3
LCSC Part #
C4980253
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D685X9035D7B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8774$ 0.88
200+$ 0.3395$ 67.90
500+$ 0.3289$ 164.45
1,000+$ 0.3228$ 322.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece