LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D686X06R3D7V1 product image
Images for reference only

VISHAY 199D686X06R3D7V1RoHS

Manufacturer
MPN
199D686X06R3D7V1
LCSC Part #
C4980252
Packaging
Through Hole
Customer #
Key Attributes
68uF ±20% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D686X06R3D7V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2214$ 1.22
200+$ 0.4728$ 94.56
500+$ 0.4562$ 228.10
1,000+$ 0.4486$ 448.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance68uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece