LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0475/HSD product image
Images for reference only

VISHAY M39003/03-0475/HSD

Manufacturer
MPN
M39003/03-0475/HSD
LCSC Part #
C4980215
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0475/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.5798$ 72.58
200+$ 28.0876$ 5617.52
500+$ 27.1011$ 13550.55
1,000+$ 26.6132$ 26613.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece